Switch: double; Manufacturer: AUSPICIOUS
Light source must be ordered separately.
| Manufacturer | AUSPICIOUS |
| Type of switch | double |
| Button shape | flat |
| AC contacts rating @R* | 3A / 230V AC |
| Mounting hole | Ø22.5mm |
| Operating temperature | -20...60°C |
| IP rating | IP65 |
| Dimensions | Fig. 1. |
| Caution! | Bulb has to be ordered separately |
| Manufacturer series | DPB22 |
| Switch standard | 22mm |
* at resistive load
| Symbol |
Contacts layout |
Positions |
Actuator colour |
Button marking |
| DPB22-1-O/C |
NC + NO |
2 |
green/red |
O-I |
| DPB22N2-1-O/C |
NC + NO |
2 |
green/red |
O-I |