| Manufacturer | SPAMEL |
| Type of switch | double |
| Button shape | flat |
| Mounting hole | Ø22mm |
| Positions | 2 |
| Illumination | LED |
| Operating temperature | -25...70°C |
| IP rating | IP65 |
| Stable positions number | 1 |
| Actuator colour | green/red |
| Button marking | blank |
| Features | witout symbol |
| Backlight colour | white |
| Contacts layout | NC + NO |
| Manufacturer series | SP22 |
| Illumination voltage | 230V |
| Switch standard | 22mm |
| Symbol | Product description |
|---|---|
| SP22-2KL11230LEDZC | Switch:double;22mm;Stabl.pos:1;NC + NO;green/red;LED;230V |