| Type of switch | emergency stop |
| Button shape | mushroom |
| Features | return by rotating |
| Manufacturer | AUSPICIOUS |
| AC contacts rating @R* | 3A / 230V AC |
| Mounting hole | Ø30mm |
| Operating temperature | -20...60°C |
| IP rating | IP65 |
| Manufacturer series | XLEB30 |
| Switch standard | 30mm |
| Symbol | Contacts layout | Positions | Actuator colour |
|---|---|---|---|
| XLEB30-1-C | NC | 2 | red |