Switch: emergency stop; IDEC

Manufacturer
Type of switchemergency stop
Actuator colourred
Button shapemushroom
DC load rating @R*0.2A / 250V DC
AC contacts rating @R*3A / 250V AC
IP ratingIP65
Mounting holeØ30mm
Positions2
Switch standard30mm
* at resistive load
Symbol Face dimensions Electrical life Mechanical durability Manufacturer series Features Operating temperature Contacts layout Illumination Illumination voltage
[mm] [°C] [V]
XN4E-BL401MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC - -
XN4E-BL402MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC x2 - -
XN4E-BL403MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC x3 - -
XN4E-BL404MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC x4 - -
XN4E-BL411MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC + NO - -
XN4E-BL412MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC x2 + NO - -
XN4E-BL413MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC x3 + NO - -
XN4E-BL422MRH Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...60 NC x2 + NO x2 - -
XN4E-LL402Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...55 NC x2 LED 24
XN4E-LL403Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...55 NC x3 LED 24
XN4E-LL404Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...55 NC x4 LED 24
XN4E-LL411Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...55 NC + NO LED 24
XN4E-LL412Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...55 NC x2 + NO LED 24
XN4E-LL413Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...55 NC x3 + NO LED 24
XN4E-LL422Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; locking with a padlock -25...55 NC x2 + NO x2 LED 24
XN4E-TL402Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; return by pulling; locking with a padlock -25...55 NC x2 LED 24
XN4E-TL403Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; return by pulling; locking with a padlock -25...55 NC x3 LED 24
XN4E-TL412Q4MR Ø44 100000 cycles 250000 cycles XN return by rotating; return by pulling; locking with a padlock -25...55 NC x2 + NO LED 24