| Manufacturer | LOVATO ELECTRIC |
| Type of switch | emergency stop |
| Button shape | mushroom |
| Mounting hole | Ø22mm |
| Positions | 2 |
| Face dim. | Ø40mm |
| Actuator colour | red |
| Button marking | arrows |
| Features | return by rotating; with symbol |
| Illumination | none |
| Operating temperature | -25...70°C |
| IP rating | IP66 |
| Caution! | Contact sets must be ordered separately. |
| Works with | LPXAU120, LPXC01 |
| Switch standard | 22mm |
| Symbol | Product description |
|---|---|
| LPCB6344 | Switch:emergency stop;22mm;Stabl.pos:2;red;none;IP66;Pos:2 |