Switch: emergency stop; OMRON

Switch: emergency stop; OMRON, A165E-S-01, A165E-S-02, A165E-S-03U, A165E-M-02, A165E-LS-24D-01 |EN|
Manufacturer
IP ratingIP65
Type of switchemergency stop
Symbol Contacts layout Positions Face dimensions
[mm]
A165E-S-01 NC 2 Ø30
A165E-S-02 NC x2 2 Ø30
A165E-S-03U NC x3 2 Ø30
A165E-M-02 NC x2 2 Ø40
A165E-LS-24D-01 NC 2 Ø30
A165E-LS-24D-02 NC x2 2 Ø30
A165E-LS - - Ø30
A165E-S-02-STOP NC x2 - Ø30
A165E-S-03U-S NC x3 - Ø30
A165E-SGR-02 NC x2 - Ø30
Symbol AC load rating @R* DC load rating @R* Mounting hole dimensions Operating temperature Features Manufacturer series Illumination Illumination voltage Backlight colour
[mm] [°C] [V]
A165E-S-01 3A / 250V AC 3A / 24V DC Ø16 -10...55 return by rotating A165E - - -
A165E-S-02 3A / 250V AC 3A / 24V DC Ø16 -10...55 return by rotating A165E - - -
A165E-S-03U 3A / 250V AC 3A / 24V DC Ø16 -10...55 return by rotating A165E - - -
A165E-M-02 3A / 250V AC 3A / 24V DC Ø16 -10...55 return by rotating A165E - - -
A165E-LS-24D-01 3A / 250V AC 3A / 24V DC Ø16 -10...55 return by rotating A165E LED 24 white
A165E-LS-24D-02 3A / 250V AC 3A / 24V DC Ø16 -10...55 return by rotating A165E LED 24 white
A165E-LS - - - - - A165E LED - -
* at resistive load