Switch: emergency stop; OMRON

Switch: emergency stop; OMRON, A22E-S-01, A22E-S-11, A22E-S-02, A22E-M-01, A22E-M-11, A22E-M-02 |EN|
Manufacturer
Type of switchemergency stop
Button shapemushroom
AC contacts rating @R*3A / 230V AC
Mounting holeØ22.5mm
Operating temperature-20...55°C
IP ratingIP65
Manufacturer seriesA22E
Switch standard22mm
* at resistive load
Symbol Face dim. Contacts layout Positions Actuator colour
[mm]
A22E-S-01 Ø30 NC 2 red
A22E-S-02 Ø30 NC x2 2 red
A22E-M-01 Ø40 NC 2 red
A22E-M-11 Ø40 NC + NO 2 red
A22E-M-02 Ø40 NC x2 2 red
A22EL-M-24A-02 Ø40 NC x2 2 red
Symbol Button marking Illumination Features Illumination voltage
[V DC]
A22E-S-01 arrows - return by rotating -
A22E-S-02 arrows - return by rotating -
A22E-M-01 arrows - return by rotating -
A22E-M-11 arrows - return by rotating -
A22E-M-02 arrows - return by rotating -
A22EL-M-24A-02 arrows LED return by rotating 24