Switch: emergency stop; ONPOW

Switch: emergency stop; ONPOW, LAS1-A22Y-01TSB, LAS1-A22Y-02TSB, LAS1-A22Y-11TSB |EN|
Manufacturer
Type of switchemergency stop
Button shapemushroom
Mounting holeØ22mm
Positions2
Actuator colourred
Button markingarrows
Face dim.Ø33mm
AC contacts rating @R*1.5A / 250V AC
Electrical life50000 cycles
Mechanical durability200000 cycles
Operating temperature-25...55°C
IP ratingIP65
Featuresreturn by rotating
Switch standard22mm
* at resistive load
Symbol Contacts layout Illumination Leads Dimensions Illumination voltage Lead length Leads dimensions
[V] [mm] [mm]
LAS1-A22Y-01TSB NC - connectors Fig. 1. - - 2.8x0.5
LAS1-A22Y-02TSB NC x2 - connectors Fig. 1. - - 2.8x0.5
LAS1-A22Y-11TSB NC + NO - connectors Fig. 1. - - 2.8x0.5
LAS1-A22Y-01TSB1 NC LED connectors Fig. 1. 24 - 2.8x0.5
LAS1-A22Y-02TSB1 NC x2 LED connectors Fig. 1. 24 - 2.8x0.5
LAS1-A22Y-11TSB1 NC + NO LED connectors Fig. 1. 24 - 2.8x0.5
LAS1-A22Y-01TSB/L NC - cables Fig. 2. - 300 -
LAS1-A22Y-02TSB/L NC x2 - cables Fig. 2. - 300 -
LAS1-A22Y-11TSB/L NC + NO - cables Fig. 2. - 300 -
LAS1-A22Y-01TSB/L1 NC LED cables Fig. 2. 24 300 -
LAS1-A22Y-02TSB/L1 NC x2 LED cables Fig. 2. 24 300 -
LAS1-A22Y-11TSB/L1 NC + NO LED cables Fig. 2. 24 300 -