Switch: encoding switch; C&K

Switch: encoding switch; C&K, RTE1600G44, RTE1002V14, RTE1600N44, RTE1000G14 |EN|
Manufacturer
Max. contact resistance:100mΩ
Operating temperature-25...85°C
Featureswithout knob
Min. insulation resistance10GΩ
Type of switchencoding switch
Terminal pitch2.54mm
Body dimensions7.4x7.4x4.25mm
Kind of encoding switchHEX/BCD
DC contacts rating @R*0.1A / 30V DC
Manufacturer seriesRTE
* at resistive load
Symbol Positions Leads Mounting Package Quantity in set/package
[pcs.]
RTE1600G44 16 for PCB SMT reel 1250
RTE1002V14 10 for PCB THT bag 150
RTE1600N44 16 for soldering THT tube 65