Switch: encoding switch; Manufacturer: ECE; ERD9

Manufacturer
Type of switchencoding switch
Operating temperature-40...85°C
Min. insulation resistance100MΩ
Max. contact resistance:80mΩ
Mechanical durability10000 cycles
Manufacturer seriesERD9
DC contacts rating @R*0.15A / 42V DC
Terminal pitch2.54mm
Flammability ratingUL94V-0
Switching torque4.9Ncm
Contact platinggold-plated
Output codereal code
Soldering temperature260°C / 5 s
* at resistive load
Symbol Leads Body dimensions Positions Stable positions number Mounting Features Kind of encoding switch
[mm]
ERD910RDZ for PCB 10x10x6.5 10 10 SMT without knob DEC/BCD
ERD910RF04Z for PCB, angled 10x10x6.5 10 10 THT without knob DEC/BCD
ERD910RMZ for PCB 10x10x6.7 10 10 SMT without knob DEC/BCD
ERD910RR04Z for PCB, angled 10x10x6.5 10 10 THT without knob DEC/BCD
ERD910RS04Z for PCB 10x10x6.5 10 10 THT without knob DEC/BCD
ERD910RSZ for PCB 10x10x6.5 10 10 THT without knob DEC/BCD
ERD916RDZ for PCB 10x10x6.5 16 16 SMT without knob HEX/BCD
ERD916RF04Z for PCB, angled 10x10x6.5 16 16 THT without knob HEX/BCD
ERD916RMZ for PCB 10x10x6.7 16 16 SMT without knob HEX/BCD
ERD916RR04Z for PCB, angled 10x10x6.5 16 16 THT without knob HEX/BCD
ERD916RS04Z for PCB 10x10x6.5 16 16 THT without knob HEX/BCD
ERD916RSZ for PCB 10x10x6.5 16 16 THT without knob HEX/BCD
ERDA10RFZ for PCB, angled 10x10x8.85 10 10 THT with knob DEC/BCD
ERDA10RRZ for PCB, angled 10x10x8.85 10 10 THT with knob DEC/BCD
ERDA10RSZ for PCB 10x10x6.5 10 10 THT with knob DEC/BCD
ERDA16RFZ for PCB, angled 10x10x8.85 16 16 THT with knob HEX/BCD
ERDA16RRZ for PCB, angled 10x10x8.85 16 16 THT with knob HEX/BCD
ERDA16RSZ for PCB 10x10x6.5 16 16 THT with knob HEX/BCD