| Type of switch | encoding switch |
| Max. contact resistance: | 200mΩ |
| Min. insulation resistance | 100MΩ |
| DC contacts rating @R* | 0.1A / 30V DC |
| Manufacturer | Aratas (Formerly Omron Components) |
| Mounting | THT |
| Case | DIP6 |
| Switching torque | 1Ncm |
| Terminal pitch | 2.54mm |
| Operating temperature | -20...70°C |
| Features | without knob |
| Symbol: (A6C-10R-N) | |
|---|---|
| Kind of encoding switch | DEC/BCD |
| Positions | 10 |
| Manufacturer series | A6C |
| Symbol: (A6C-16R-N) | |
| Kind of encoding switch | HEX/BCD |
| Positions | 16 |
| Manufacturer series | A6C |
| Symbol: (A6CV-10R) | |
| Kind of encoding switch | DEC/BCD |
| Positions | 10 |
| Manufacturer series | A6CV |
| Symbol: (A6CV-16R) | |
| Kind of encoding switch | HEX/BCD |
| Positions | 16 |
| Manufacturer series | A6CV |