Switch: encoding switch; THT; ARATAS

Switch: encoding switch; THT; ARATAS, A6C-10R-N, A6C-16R-N, A6CV-10R, A6CV-16R |EN|
Type of switchencoding switch
Max. contact resistance:200mΩ
Min. insulation resistance100MΩ
DC contacts rating @R*0.1A / 30V DC
Manufacturer
MountingTHT
CaseDIP6
Switching torque1Ncm
Terminal pitch2.54mm
Operating temperature-20...70°C
Featureswithout knob
* at resistive load
Symbol: (A6C-10R-N)
Kind of encoding switchDEC/BCD
Positions10
Manufacturer seriesA6C
Symbol: (A6C-16R-N)
Kind of encoding switchHEX/BCD
Positions16
Manufacturer seriesA6C
Symbol: (A6CV-10R)
Kind of encoding switchDEC/BCD
Positions10
Manufacturer seriesA6CV
Symbol: (A6CV-16R)
Kind of encoding switchHEX/BCD
Positions16
Manufacturer seriesA6CV
Symbol Leads Body dim.
[mm]
A6C-10R-N for PCB, straight 9x6.6x3.9
A6C-16R-N for PCB, straight 9x6.6x3.9
A6CV-10R for PCB, angled 9x7.1x7.1
A6CV-16R for PCB, angled 9x7.1x7.1