| Manufacturer | LANBERG |
| Type of PC accessories | switch Ethernet |
| PC accessories application | simplifies Ethernet-enabled device installations by combining power and data onto one cable |
| Range | 250m |
| Enclosure material | metal |
| Colour | black |
| Interface | 10/100/1000Mbps; Fast Ethernet; Gigabit Ethernet; MDI; MDI-X |
| PC accessories features | PnP; LED status indicator; Power over Ethernet (PoE) |
| Mounting | for DIN rail mounting |
| Support | PoE, PoE+, PoE++, VLAN |
| Operating temperature | -25...65°C |
| Symbol | Data transfer rate | Standard | Power | Connection |
|---|---|---|---|---|
| [Gbps] | [W] | |||
| ILFE-4P-1GE-1S-90 | 12 | IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x | 90 | RJ45 socket, RJ45 PoE+ socket x3, RJ45 PoE++ socket x1, RJ45 Uplink socket x1, SFP |
| ILFE-8P-1GE-1S-120 | 4.8 | IEEE 802.3af, IEEE 802.3af/at, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x, IEEE 802.3z 1000Base-LX/SX | 120 | RJ45 socket, RJ45 PoE+ socket x4, RJ45 PoE++ socket x4, SFP |
| ILGE-4P-2S-90 | 12 | IEEE 802.3af, IEEE 802.3af/at, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x, IEEE 802.3z 1000Base-LX/SX | 90 | RJ45 PoE+ socket x3, RJ45 PoE++ socket x1, SFP x2 |
| ILGE-8P-2S-120 | 20 | IEEE 802.3af, IEEE 802.3af/at, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x, IEEE 802.3z 1000Base-LX/SX | 120 | RJ45 PoE+ socket x4, RJ45 PoE++ socket x4, SFP x2 |