| Manufacturer | EMAS |
| Type of switch | foot |
| Operating temperature | -5...60°C |
| Symbol | Contacts layout | Colour | Features |
|---|---|---|---|
| T0-PDM1-1 | NC + NO | black | - |
| T0-PPKS11BX10 | NC + NO | yellow | with foot protection cover |
| T0-PDKS11BX11 | NC + NO | yellow | with foot protection cover |
| T0-PDKS11BX10 | NC + NO | yellow | with foot protection cover |
| T0-PDKA22BB10 | NC x2 + NO x2 | yellow | with foot protection cover |
| Symbol | AC load rating @R* | IP rating | Leads | Body dimensions | Enclosure material | Stable positions number |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| T0-PDM1-1 | 4A / 250V AC | IP20 | cables | 30x63x101 | plastic | 1 |
| T0-PPKS11BX10 | 3A / 250V AC | IP65 | - | 136x152x240 | plastic | 1 |
| T0-PDKS11BX11 | 3A / 250V AC | IP65 | - | 136x152x240 | metal | 2 |
| T0-PDKS11BX10 | 3A / 250V AC | IP65 | - | 136x152x240 | metal | 1 |
| T0-PDKA22BB10 | 3A / 250V AC | IP65 | - | 136x152x240 | metal | 1 |