| Manufacturer | SCHNEIDER ELECTRIC |
| Type of switch | foot |
| Leads | screw terminals |
| AC load rating @R* | 3A / 240V AC |
| Symbol | Body mat. | Colour | Contacts layout | Switch. method* | Temp. | IP rating |
|---|---|---|---|---|---|---|
| [°C] | ||||||
| XPEA110 | plastic | black | SPST-NO + SPST-NC | ON-(ON) | -25...55 | IP55 |
| XPEY110 | plastic | yellow | SPST-NO + SPST-NC | ON-(ON) | -25...55 | IP55 |
| XPEA111 | plastic | black | SPST-NO x2 + SPST-NC x2 | ON-(ON) | -25...55 | IP43 |
| XPEB310 | plastic | blue | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPEG310 | plastic | grey | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPEY310 | plastic | yellow | SPST-NO + SPST-NC | ON-(ON) | -25...55 | IP55 |
| XPEY510 | plastic | yellow | SPST-NO + SPST-NC | ON-(ON) | -25...55 | IP55 |
| XPEM110 | metal | blue | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPEM111 | metal | blue | SPST-NO x2 + SPST-NC x2 | ON-(ON) | -25...70 | IP66 |
| XPEM211 | metal | blue | SPST-NO x2 + SPST-NC x2 | ON-(ON)-(ON) | -25...70 | IP66 |
| XPEM310 | metal | blue | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPEM311 | metal | blue | SPST-NO x2 + SPST-NC x2 | ON-(ON) | -25...70 | IP66 |
| XPEM510 | metal | blue | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPEM511 | metal | blue | SPST-NO x2 + SPST-NC x2 | ON-(ON) | -25...70 | IP66 |
| XPEM611 | metal | blue | SPST-NO x2 + SPST-NC x2 | ON-(ON)-(ON) | -25...70 | IP66 |
| XPER110 | plastic | orange | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPER211 | plastic | orange | SPST-NO x2 + SPST-NC x2 | ON-(ON)-(ON) | -25...70 | IP66 |
| XPER310 | metal | orange | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPER510 | metal | orange | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| XPER810 | metal | orange | SPST-NO + SPST-NC | ON-(ON) | -25...70 | IP66 |
| Symbol | Features | Dimensions |
|---|---|---|
| XPEA110 | - | Fig. 1. |
| XPEY110 | - | Fig. 1. |
| XPEA111 | - | Fig. 1. |
| XPEB310 | - | Fig. 2. |
| XPEG310 | - | Fig. 2. |
| XPEY310 | - | Fig. 2. |
| XPEY510 | with trigger mechanism | Fig. 2. |
| XPEM211 | 2 steps | - |
| XPEM510 | with trigger mechanism | - |
| XPEM511 | with trigger mechanism | Fig. 3. |
| XPEM611 | 2 steps | Fig. 3. |
| XPER211 | 2 steps | - |
| XPER810 | with trigger mechanism | - |