| Manufacturer | SCHNEIDER ELECTRIC |
| Button shape | mushroom |
| Actuator colour | red |
| Positions | 2 |
| Mounting hole | Ø22mm |
| Face dim. | Ø40mm |
| Works with | ZBE101, ZBE102 |
| Manufacturer series | Harmony XB5 |
| Switch standard | 22mm |
| Symbol | Type of switch | Illumination | AC contacts rating @R* | DC contacts rating @R* | Operating temperature | IP rating | Contacts layout | Features | Button marking | Kit contents |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | ||||||||||
| XB5AT842 | emergency stop | none | 3A / 240V AC | 0.55A / 125V DC | -25...70 | IP66 | NC | return by pulling | O | ZB5AT84; ZB5AZ102 |
| XB5AT845 | emergency stop | none | 3A / 240V AC | 0.55A / 125V DC | -25...70 | IP66 | NC + NO | return by pulling | O | ZB5AT84; ZB5AZ105 |
| XB5AS8442 | emergency stop | none | 3A / 240V AC | 0.55A / 125V DC | -25...70 | IP66 | NC | return by rotating | arrows | ZB5AS844; ZB5AZ102 |
| XB5AS8444 | emergency stop | none | 3A / 240V AC | 0.55A / 125V DC | -25...70 | IP66 | NC x2 | return by rotating | arrows | ZB5AS844; ZB5AZ104 |
| XB5AS8445 | emergency stop | none | 3A / 240V AC | 0.55A / 125V DC | -25...70 | IP66 | NC + NO | return by rotating | arrows | ZB5AS844; ZB5AZ105 |
| XB5AS9442 | emergency stop with key | none | 3A / 240V AC | 0.55A / 125V DC | -25...70 | IP66 | NC | return by turning of key | blank | ZB5AS944; ZB5AZ102 |
| XB5AS9445 | emergency stop with key | none | 3A / 240V AC | 0.55A / 125V DC | -25...70 | IP66 | NC + NO | return by turning of key | blank | ZB5AS944; ZB5AZ105 |