Switch; HONEYWELL

Switch; HONEYWELL, 76051-00000020-01, 76052-00000150-01, 76053-00000350-01, 76576-00000100-01 |EN|
Manufacturer

Symbol Switch Positions Mechanical durability Temp. Key button colour Contacts layout Button shape Mounting Switch. method* Leads AC contacts rating @R** DC contacts rating @R** Switch accessories Application - series/manufacturer Manufacturer series Colour Operating pressure Body dimensions Button shape Illumination
[°C] [mbar] [mm]
76051-00000020-01 pressure 2 1000000 cycles -40...125 silver SPST-NO round screw type   screw - - - - 5000 - 138 37x58 - -
76052-00000150-01 pressure 2 1000000 cycles -40...125 silver SPST-NO round screw type - screw - - - - 5000 - 1030 37x58 - -
76053-00000350-01 pressure 2 1000000 cycles -40...125 silver SPST-NO round screw type - screw - - - - 5000 - 2410 37x58 - -
77344-20.0H2-05 pressure 2 1000000 cycles -40...125 silver SPST-NO round screw type - screw - - - - 5000 - - 37x58 - -
AML21BBA2AC push-button 2 1000000 cycles - - DPDT square soldered (OFF)-ON for soldering 3A / 125V AC 3A / 24V DC - - AML - - - square none
AML21CBA2AD push-button 2 1000000 cycles - - DPDT square soldered ON-ON for soldering 3A / 125V AC 3A / 24V DC - - AML - - - square none
79380-00 - - - - - - - - - - - - Cap 5000 - - - - - -
AML51-C10R - - - - - - square on panel - - - - button AML - red - 15x15 - -
AML51-C10K - - - - - - square on panel - - - - button AML - black - 15x15 - -
* the position in bracket indicates momentary position.
** at resistive load