| Manufacturer | ONPOW |
| Type of switch | joystick |
| Mounting hole | Ø22mm |
| AC contacts rating @R* | 3A / 220V AC |
| DC contacts rating @R* | 0.6A / 220V DC |
| Operating temperature | -25...55°C |
| IP rating | IP67 |
| Switch standard | 22mm |
| Symbol | Positions | Contacts layout | Actuator colour | Button marking | Illumination | Features | Dimensions |
|---|---|---|---|---|---|---|---|
| LAS0-K-20C21 | 2 | NO x2 | black | blank | none | witout symbol | Fig. 1. |
| LAS0-K-20C23 | 2 | NO x2 | black | blank | none | witout symbol | Fig. 1. |
| LAS0-K-40C41 | 4 | NO x4 | black | blank | none | witout symbol | Fig. 2. |
| LAS0-K-40C43 | 4 | NO x4 | black | blank | none | witout symbol | Fig. 2. |