Switch: joystick; SCHNEIDER ELECTRIC

Switch: joystick; SCHNEIDER ELECTRIC, XD2PA22, XD2PA24, XD4PA12, XD4PA22, XD4PA14, XD4PA24 |EN|
Manufacturer
Type of switchjoystick
Mounting holeØ22mm
AC contacts rating @R*3A / 240V AC
DC contacts rating @R*0.55A / 125V DC
Actuator colourblack
Button markingblank
Illuminationnone
Featureswitout symbol
Operating temperature-25...70°C
IP ratingIP66
Manufacturer seriesHarmony XB4
Switch standard22mm
* at resistive load
Symbol Positions Contacts layout Dimensions
XD2PA22 2 NO x2 Fig. 1.
XD2PA24 4 NO x4 Fig. 1.
XD4PA12 3 NO x2 Fig. 2.
XD4PA22 3 NO x2 Fig. 2.
XD4PA14 5 NO x4 Fig. 2.
XD4PA24 5 NO x4 Fig. 2.