Switch: key switch; ONPOW

Switch: key switch; ONPOW, V19-KEY, V19-KEY-21-S, V19-KEY-23-S, V19-KEY-31-S, V19-KEY-P-21-S |EN|
Manufacturer
Contact materialsilver alloy
Leadsfor soldering
AC contacts rating @R*0.5A / 220V AC
Max. contact resistance:50mΩ
Operating temperature-20...55°C
Electrical life50000 cycles
Type of switchkey switch
IP ratingIP40
Mechanical durability200000 cycles
Body coloursilver
Body materialstainless steel
DC contacts rating @R*1A / 24V DC
Kind of wrenchsymmetrical
Key shapeflat
* at resistive load
Features:
Mounting hole:
  • Ø19mm (V19-KEYxxx)
  • Ø30mm (V30-KEY-xxxRG-S)
* the position in bracket indicates momentary position.
Symbol Backlight colour Positions Ring shape Number of terminals Contacts layout Dimensions Illumination Related items
V19-KEY - 2 rounded 3 - none S04-11
V19-KEY-21-S - 2 rounded 3 - Fig. 2-1. none S04-11
V19-KEY-23-S - 2 rounded 3 - Fig. 2-1. none S04-11
V19-KEY-31-S - 3 rounded 6 Fig. 1-1. Fig. 2-1. none S04-22
V19-KEY-P-21-S - 2 flat 3 - Fig. 2-2. none -
V19-KEY-P-23-S - 2 flat 3 - Fig. 2-2. none -
V19-KEY-P-31-S - 3 flat 6 Fig. 1-1. Fig. 2-2. none -
V30-KEY-21-12RG-S red/green 2 rounded 5 - Fig. 2-3. LED, ring -
V30-KEY-21-24RG-S red/green 2 rounded 5 - Fig. 2-3. LED, ring -
V30-KEY-23-24RG-S red/green 2 rounded 5 - Fig. 2-3. LED, ring -
V30-KEY-31-12RG-S red/green 3 rounded 8 Fig. 1-1. Fig. 2-3. LED, ring -
V30-KEY-31-24RG-S red/green 3 rounded 8 Fig. 1-1. Fig. 2-3. LED, ring -
Symbol Test voltage Mech. rot. angle Contacts layout Illumination voltage
[kV] [°] [V]
V19-KEY 1.5 90 SPDT -
V19-KEY-21-S 1.5 90 SPDT -
V19-KEY-23-S 1.5 90 SPDT -
V19-KEY-31-S 1.5 45 3PST -
V19-KEY-P-21-S 1.5 90 SPDT -
V19-KEY-P-23-S 1.5 90 SPDT -
V19-KEY-P-31-S 1.5 45 3PST -
V30-KEY-21-12RG-S 1.5 90 SPDT 12
V30-KEY-21-24RG-S 1.5 90 SPDT 24
V30-KEY-23-24RG-S 1.5 90 SPDT 24
V30-KEY-31-12RG-S 1.5 90 3PST 12
V30-KEY-31-24RG-S 1.5 90 3PST 24