Switch: keypad; HIGHLY ELECTRIC; Mounting: THT

Switch: keypad; HIGHLY ELECTRIC; Mounting: THT, PB6156RSL-1-102, PB6156RSL-3-102 |EN|
Manufacturer
Type of switchkeypad
MountingTHT
Leadsfor PCB, angled
DC contacts rating @R*0.05A / 12V DC
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Electrical life300000 cycles
Button shaperound
Operating temperature-25...70°C
Operating Force1.6N
IlluminationLED
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Actuator coloursilver
Pitch2.54x5.08mm
Output configurationFig. 1-1.
DimensionsFig. 2-1.
Contacts layoutFig. 3-1.
Positions2
Manufacturer seriesPB615
Body dimensionsØ7.5mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Backlight colour
PB6156RSL-3-102 green
PB6156RSL-4-102 blue
PB6156RSL-2C-102 yellow