Switch: keypad; HIGHLY ELECTRIC

Switch: keypad; HIGHLY ELECTRIC, PB6133FAL-1, PB6133FAL-3, PB6133FBL-1, PB6133FBL-3 |EN|
Manufacturer
Type of switchkeypad
MountingTHT
Leadsfor PCB, straight
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Electrical life10000 cycles
Button shapesquare
Operating temperature-10...80°C
IlluminationLED
Operating Force1.5N
Pitch2.54x5.08mm
Button height*12.5mm
Contacts layoutDPDT
Output configurationFig. 1-1.
Contacts layoutFig. 2-1.
DimensionsFig. 3-1.
Picture of productFig. 4-1.
Positions2
DC contacts rating @R**0.1A / 30V DC
Manufacturer seriesPB613
Body dimensions12.5x12.5mm
* measured from PCB
** at resistive load
Symbol Switch. method* Actuator colour Backlight colour
PB6133FBL-5 ON-(ON) white white
* the position in bracket indicates momentary position.