Switch: keypad; HIGHLY ELECTRIC

Switch: keypad; HIGHLY ELECTRIC, PB6172ML-1, PB6172ML-3, PB6172ML-4, PB6172ML-5, PB6172ML-13 |EN|
Manufacturer
Type of switchkeypad
Operating temperature-20...70°C
Switch. method*OFF-(ON)
Contacts layoutSPST-NO
Positions2
Button shaperound
DC contacts rating @R**0.05A / 48V DC
MountingSMT
Leadsfor PCB
Max. contact resistance:100mΩ
Electrical life300000 cycles
Min. insulation resistance100MΩ
Manufacturer seriesPB617
Body dimensionsØ10mm
* the position in bracket indicates momentary position.
** at resistive load
Button height*13mm
Actuator colourcolourless
Pitch2.54x6mm
* measured from PCB
Featurescolour change by changing polarization
Symbol Operating Force Backlight colour Illumination Dimensions Contacts layout Output configuration Picture of product
[N]
PB6172ML-13 1.4 red/green LED Fig. 1-1. Fig. 2-1. Fig. 3-1. Fig. 4-1.