Switch: keypad; HIGHLY ELECTRIC

Switch: keypad; HIGHLY ELECTRIC, PB6136FAL-1, PB6136FAL-3, PB6136FAL-4, PB6136FAL-5 |EN|
Manufacturer
Type of switchkeypad
MountingTHT
Leadsfor PCB, straight
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Electrical life10000 cycles
Button shaperound
Operating temperature-10...80°C
Operating Force1.5N
Actuator colourwhite
Contacts layoutDPDT
Pitch2.54x5.08mm
Output configurationFig. 1-1.
DimensionsFig. 2-1.
Contacts layoutFig. 3-1.
Picture of productFig. 4-1.
Positions2
IlluminationLED
Button height*12.5mm
DC contacts rating @R**0.1A / 30V DC
Manufacturer seriesPB613
Body dimensionsØ12.5mm
* measured from PCB
** at resistive load
Symbol Switch. method* Backlight colour
PB6136FAL-4 ON-ON blue
* the position in bracket indicates momentary position.