Switch: keypad; HIGHLY ELECTRIC

Switch: keypad; HIGHLY ELECTRIC, PB6142FL-1, PB6142FL-3, PB6142FL-4, PB6142FL-13 |EN|
Manufacturer
Type of switchkeypad
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.05A / 12V DC
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Electrical life300000 cycles
Button shaperound
Operating temperature-20...70°C
Actuator colourwhite
IlluminationLED
Operating Force1.6N
Button height**10mm
Contacts layoutSPST-NO
Switch. method***OFF-(ON)
Pitch5.08x5.08mm
Output configurationFig. 1-1.
DimensionsFig. 2-1.
Contacts layoutFig. 3-1.
Picture of productFig. 4-1.
Positions2
Body dimensions10x10mm
* at resistive load
** measured from PCB
*** the position in bracket indicates momentary position.
Symbol Backlight colour
PB6142FL-1 red
PB6142FL-3 green