| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | keypad |
| Mounting | THT |
| Leads | for PCB, straight |
| DC contacts rating @R* | 0.05A / 12V DC |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Electrical life | 300000 cycles |
| Button shape | round |
| Operating temperature | -20...70°C |
| Switch. method** | OFF-(ON) |
| Positions | 2 |
| Manufacturer series | PB614 |
| Symbol | Illumination | Button height* | Pitch | Operating Force | Output configuration | Body dimensions | Contacts layout | Actuator colour | Dimensions | Contacts layout | Backlight colour | Picture of product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [N] | [mm] | |||||||||
| PB6149-0-725 | - | - | - | - | - | - | SPST-NO | - | - | - | - | - |
| PB6149L-1 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | colourless | Fig. 2-1. | Fig. 3-1. | red | Fig. 4-1. |
| PB6149L-1-102 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | silver | Fig. 2-1. | Fig. 3-1. | red | Fig. 4-2. |
| PB6149L-13 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | colourless | Fig. 2-1. | Fig. 3-1. | red/green | Fig. 4-1. |
| PB6149L-13-102 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | silver | Fig. 2-1. | Fig. 3-1. | red/green | Fig. 4-2. |
| PB6149L-2-102 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | silver | Fig. 2-1. | Fig. 3-1. | yellow | - |
| PB6149L-2C | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | silver | Fig. 2-2. | Fig. 3-2. | yellow | Fig. 4-2. |
| PB6149L-3 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | colourless | Fig. 2-1. | Fig. 3-1. | green | Fig. 4-1. |
| PB6149L-4 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | colourless | Fig. 2-1. | Fig. 3-1. | blue | Fig. 4-1. |
| PB6149L-4-102 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | SPST-NO | silver | Fig. 2-1. | Fig. 3-1. | blue | Fig. 4-2. |
| PB6149L-5 | LED | 18 | 5.08x5.08 | 1.6 | Fig. 1-1. | 7.5x7.5 | DPST-NO | colourless | Fig. 2-1. | Fig. 3-1. | white | Fig. 4-1. |