Switch: keypad; K12; C&K

Switch: keypad; K12; C&K, K12ABK12.5N, K12ABK15N, K12G0BK1.5612N, K12PBK15N, K12PBK25N |EN|
Manufacturer
Type of switchkeypad
Contacts layoutSPST-NO
DC contacts rating @R*0.1A / 30V DC
Operating temperature-40...85°C
Switch. method**OFF-(ON)
Button shaperound
Leadsfor PCB
Button height***11mm
MountingTHT
Min. insulation resistance10000MΩ
Max. contact resistance:50mΩ
Illuminationnone
Body dimensionsØ12x9mm
Manufacturer seriesK12
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Positions2
Symbol Operating Force Colour
[N]
K12ABK12.5N 2.5 -
K12ABK15N 5 -
K12PBK15N 5 black
K12PBK25N 5 -