Switch: keypad; PB613; HIGHLY ELECTRIC
| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | keypad |
| Mounting | THT |
| Leads | for PCB, straight |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 50mΩ |
| Electrical life | 10000 cycles |
| Button shape | round |
| Operating temperature | -10...80°C |
| Actuator colour | colourless |
| Illumination | LED |
| Operating Force | 1.5N |
| Button height* | 18.5mm |
| Contacts layout | DPDT |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Contacts layout | Fig. 3-1. |
| Picture of product | Fig. 4-1. |
| Positions | 2 |
| Pitch | 2.54x5.08mm |
| DC contacts rating @R** | 0.1A / 30V DC |
| Manufacturer series | PB613 |
| Body dimensions | 10x10mm |
* measured from PCB
** at resistive load
| Symbol |
Switch. method* |
Backlight colour |
| PB61305BL-3 |
ON-(ON) |
green |
* the position in bracket indicates momentary position.