Switch: keypad; PB613; HIGHLY ELECTRIC

Switch: keypad; PB613; HIGHLY ELECTRIC, PB61302AL-1-101, PB61302AL-3-101, PB61302AL-4-101 |EN|
Manufacturer
Type of switchkeypad
MountingTHT
DC contacts rating @R*0.1A / 30V DC
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Operating temperature-10...80°C
Operating Force1.5N
Leadsfor PCB, straight
Electrical life10000 cycles
Button shaperound
Button height**19.8mm
Actuator coloursilver
Output configurationFig. 1-1.
DimensionsFig. 2-1.
Contacts layoutFig. 3-1.
IlluminationLED
Contacts layoutDPDT
Positions2
Pitch2.54x5.08mm
Manufacturer seriesPB613
Body dimensions10x10mm
* at resistive load
** measured from PCB
Symbol Switch. method* Button marking Backlight colour
PB61302BL-14-109 ON-(ON) red/blue
* the position in bracket indicates momentary position.
Symbol Features
PB61302BL-14-109 colour change by changing polarization