Switch: keypad; THT; HIGHLY ELECTRIC
| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | keypad |
| Mounting | THT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Electrical life | 300000 cycles |
| Operating temperature | -20...70°C |
| Leads | for PCB, straight |
| Button shape | square |
| Dimensions | Fig. 1-1. |
| Picture of product | Fig. 2-1. |
| Contacts layout | Fig. 3-1. |
| Output configuration | Fig. 4-1. |
| Positions | 2 |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Pitch | 5.08x5.08mm |
| Button height*** | 10mm |
| Operating Force | 1.6N |
| Actuator colour | white |
| Manufacturer series | PB614 |
| Body dimensions | 7.5x7.5mm |
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
| Features | colour change by changing polarization |
| Symbol |
Illumination |
Backlight colour |
| PB6141FL-13 |
LED |
red/green |