Switch: microswitch SNAP ACTION; D2FS
| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPST-NO |
| Switch. method* | OFF-(ON) |
| Body dimensions | 12.8x6.5x5.8mm |
| Contact material | silver |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 100MΩ |
| Key stroke | 0.5mm |
| Body material | plastic |
| Electrical life | 10000 cycles |
| Mechanical durability | 100000 cycles |
| Operating temperature | -20...70°C |
| IP rating | IP40 |
| Positions | 2 |
| DC load rating @R** | 0.1A / 6V DC |
| Pitch | 5.08mm |
| Manufacturer series | D2FS |
* the position in bracket indicates momentary position.
** at resistive load
Features:
- without lever (D2FS-F-Nxx)
- with lever (D2FS-FL-Nxxx)