Switch: microswitch SNAP ACTION; D2QW; OMRON Electronic Components

Switch: microswitch SNAP ACTION; D2QW; OMRON Electronic Components, D2QW-C003D, D2QW-C003H |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Switch. method*OFF-(ON)
Contacts layoutSPST-NO
Body dimensions13.3x5.3x9.3mm
Electrical life200000 cycles
Mechanical durability500000 cycles
Max. contact resistance:100mΩ
Contact platinggold-plated
Operating temperature-40...85°C
IP ratingIP67
Positions2
Operating Force1.5N
DC load rating @R**0.1A / 30V DC
Manufacturer seriesD2QW
* the position in bracket indicates momentary position.
** at resistive load
Symbol Leads Pitch
[mm]
D2QW-C003D for PCB, straight 5.08
D2QW-C003H for soldering 4.53
D2QW-C073H for soldering 4.53
Symbol Features Lever length
[mm]
D2QW-C073H with lever with roller simulation 16