| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 33x10.3x15.9mm |
| Mechanical durability | 10000000 cycles |
| Operating temperature | -40...85°C |
| Positions | 2 |
| IP rating | IP67 |
| Manufacturer series | D2VW |
| Symbol: (D2VW-01-1M, D2VW-01Lxxx) | |
|---|---|
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| AC load rating @R** | 0.1A / 125V AC |
| DC load rating @R** | 0.1A / 30V DC |
| Symbol: (D2VW-01-2M) | |
| Contacts layout | SPST-NC |
| Switch. method* | ON-(OFF) |
| AC load rating @R** | 0.1A / 125V AC |
| DC load rating @R** | 0.1A / 30V DC |
| Symbol: (D2VW-01-3M) | |
| Contacts layout | SPST-NO |
| Switch. method* | OFF-(ON) |
| AC load rating @R** | 0.1A / 125V AC |
| DC load rating @R** | 0.1A / 30V DC |
| Symbol: (D2VW-5xxx) | |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| AC load rating @R** | 5A / 250V AC |
| DC load rating @R** | 5A / 30V DC |
| Symbol | Leads | Features | Lever length |
|---|---|---|---|
| [mm] | |||
| D2VW-01-1M | cables, on right | without lever | - |
| D2VW-01-2M | cables, on right | without lever | - |
| D2VW-01-3M | cables, on right | without lever | - |
| D2VW-01L1-1M | cables, on right | with lever | 35.6 |
| D2VW-01L1A-1M | cables, on right | with lever | 24.3 |
| D2VW-01L1B-1 | for soldering | with lever | 59 |
| D2VW-01L1B-1M | cables, on right | with lever | 59 |
| D2VW-01L2-1 | for soldering | with lever (with roller) | 34 |
| D2VW-01L2A-1 | for soldering | with lever (with roller) | 24 |
| D2VW-01L2A-1M | cables, on right | with lever (with roller) | 24 |
| D2VW-01L3-1 | for soldering | with lever with roller simulation | 32.6 |
| D2VW-5-1 | for soldering | without lever | - |
| D2VW-5-1MS | cables, on right | without lever | - |
| D2VW-5L1-1 | for soldering | with lever | 35.6 |
| D2VW-5L1-1M | cables, on right | with lever | 35.6 |
| D2VW-5L1-1MS | cables, on right | with lever | 35.6 |
| D2VW-5L1A-1M | cables, on right | with lever | 24.3 |
| D2VW-5L2A-1M | cables, on right | with lever (with roller) | 24 |
| D2VW-5L3-1M | cables, on right | with lever with roller simulation | 32.6 |
| D2VW-5L1A-1 | for soldering | with lever | 24.3 |
| D2VW-5L1B-1 | for soldering | with lever | 59 |
| D2VW-5L1B-1M | cables, on right | with lever | 59 |
| D2VW-5L2-1 | for soldering | with lever (with roller) | 34 |
| D2VW-5L2-1M | cables, on right | with lever (with roller) | 34 |
| D2VW-5L2A-1 | for soldering | with lever (with roller) | 24 |
| D2VW-5L3-1 | for soldering | with lever with roller simulation | 32.6 |
| Symbol | Rcont max | Operating Force | Contact plating | Elect. life | Lead length |
|---|---|---|---|---|---|
| [mΩ] | [N] | [mm] | |||
| D2VW-01-1M | 100 | 1.96 | gold-plated | 1000000 cycles | 300 |
| D2VW-01-2M | 100 | 1.96 | gold-plated | 1000000 cycles | 300 |
| D2VW-01-3M | 100 | 1.96 | gold-plated | 1000000 cycles | 300 |
| D2VW-01L1-1M | 100 | 1.18 | gold-plated | 1000000 cycles | 300 |
| D2VW-01L1A-1M | 100 | 1.96 | gold-plated | 1000000 cycles | 300 |
| D2VW-01L1B-1 | 50 | 0.59 | gold-plated | 1000000 cycles | - |
| D2VW-01L1B-1M | 100 | 0.59 | gold-plated | 1000000 cycles | 300 |
| D2VW-01L2-1 | 50 | 1.18 | gold-plated | 1000000 cycles | - |
| D2VW-01L2A-1 | 50 | 2.25 | gold-plated | 1000000 cycles | - |
| D2VW-01L2A-1M | 100 | 2.25 | gold-plated | 1000000 cycles | 300 |
| D2VW-01L3-1 | 50 | 1.18 | gold-plated | 1000000 cycles | - |
| D2VW-5-1 | 50 | 1.96 | silver plated | 100000 cycles | - |
| D2VW-5-1MS | 100 | 1.96 | silver plated | 100000 cycles | 300 |
| D2VW-5L1-1 | 50 | 1.18 | silver plated | 100000 cycles | - |
| D2VW-5L1-1M | 100 | 1.18 | silver plated | 100000 cycles | 300 |
| D2VW-5L1-1MS | 100 | 1.18 | silver plated | 100000 cycles | 300 |
| D2VW-5L1A-1M | 100 | 1.96 | silver plated | 100000 cycles | 300 |
| D2VW-5L2A-1M | 100 | 2.25 | silver plated | 100000 cycles | 300 |
| D2VW-5L3-1M | 100 | 1.18 | silver plated | 100000 cycles | 300 |
| D2VW-5L1A-1 | 50 | 1.96 | silver plated | 100000 cycles | - |
| D2VW-5L1B-1 | 50 | 0.59 | silver plated | 100000 cycles | - |
| D2VW-5L1B-1M | 100 | 0.59 | silver plated | 100000 cycles | 300 |
| D2VW-5L2-1 | 50 | 1.18 | silver plated | 100000 cycles | - |
| D2VW-5L2-1M | 100 | 1.18 | silver plated | 100000 cycles | 300 |
| D2VW-5L2A-1 | 50 | 2.25 | silver plated | 100000 cycles | - |
| D2VW-5L3-1 | 50 | 1.18 | silver plated | 100000 cycles | - |