Switch: microswitch SNAP ACTION; D2VW; ARATAS

Switch: microswitch SNAP ACTION; D2VW; ARATAS, D2VW-01-1M, D2VW-01-2M, D2VW-01-3M, D2VW-01L1-1M |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions33x10.3x15.9mm
Mechanical durability10000000 cycles
Operating temperature-40...85°C
Positions2
IP ratingIP67
Manufacturer seriesD2VW
Symbol: (D2VW-01-1M, D2VW-01Lxxx)
Contacts layoutSPDT
Switch. method*ON-(ON)
AC load rating @R**0.1A / 125V AC
DC load rating @R**0.1A / 30V DC
Symbol: (D2VW-01-2M)
Contacts layoutSPST-NC
Switch. method*ON-(OFF)
AC load rating @R**0.1A / 125V AC
DC load rating @R**0.1A / 30V DC
Symbol: (D2VW-01-3M)
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
AC load rating @R**0.1A / 125V AC
DC load rating @R**0.1A / 30V DC
Symbol: (D2VW-5xxx)
Contacts layoutSPDT
Switch. method*ON-(ON)
AC load rating @R**5A / 250V AC
DC load rating @R**5A / 30V DC
* the position in bracket indicates momentary position.
** at resistive load
Symbol Leads Features Lever length
[mm]
D2VW-01-1M cables, on right without lever -
D2VW-01-2M cables, on right without lever -
D2VW-01-3M cables, on right without lever -
D2VW-01L1-1M cables, on right with lever 35.6
D2VW-01L1A-1M cables, on right with lever 24.3
D2VW-01L1B-1 for soldering with lever 59
D2VW-01L1B-1M cables, on right with lever 59
D2VW-01L2-1 for soldering with lever (with roller) 34
D2VW-01L2A-1 for soldering with lever (with roller) 24
D2VW-01L2A-1M cables, on right with lever (with roller) 24
D2VW-01L3-1 for soldering with lever with roller simulation 32.6
D2VW-5-1 for soldering without lever -
D2VW-5-1MS cables, on right without lever -
D2VW-5L1-1 for soldering with lever 35.6
D2VW-5L1-1M cables, on right with lever 35.6
D2VW-5L1-1MS cables, on right with lever 35.6
D2VW-5L1A-1M cables, on right with lever 24.3
D2VW-5L2A-1M cables, on right with lever (with roller) 24
D2VW-5L3-1M cables, on right with lever with roller simulation 32.6
D2VW-5L1A-1 for soldering with lever 24.3
D2VW-5L1B-1 for soldering with lever 59
D2VW-5L1B-1M cables, on right with lever 59
D2VW-5L2-1 for soldering with lever (with roller) 34
D2VW-5L2-1M cables, on right with lever (with roller) 34
D2VW-5L2A-1 for soldering with lever (with roller) 24
D2VW-5L3-1 for soldering with lever with roller simulation 32.6
Symbol Rcont max Operating Force Contact plating Elect. life Lead length
[mΩ] [N] [mm]
D2VW-01-1M 100 1.96 gold-plated 1000000 cycles 300
D2VW-01-2M 100 1.96 gold-plated 1000000 cycles 300
D2VW-01-3M 100 1.96 gold-plated 1000000 cycles 300
D2VW-01L1-1M 100 1.18 gold-plated 1000000 cycles 300
D2VW-01L1A-1M 100 1.96 gold-plated 1000000 cycles 300
D2VW-01L1B-1 50 0.59 gold-plated 1000000 cycles -
D2VW-01L1B-1M 100 0.59 gold-plated 1000000 cycles 300
D2VW-01L2-1 50 1.18 gold-plated 1000000 cycles -
D2VW-01L2A-1 50 2.25 gold-plated 1000000 cycles -
D2VW-01L2A-1M 100 2.25 gold-plated 1000000 cycles 300
D2VW-01L3-1 50 1.18 gold-plated 1000000 cycles -
D2VW-5-1 50 1.96 silver plated 100000 cycles -
D2VW-5-1MS 100 1.96 silver plated 100000 cycles 300
D2VW-5L1-1 50 1.18 silver plated 100000 cycles -
D2VW-5L1-1M 100 1.18 silver plated 100000 cycles 300
D2VW-5L1-1MS 100 1.18 silver plated 100000 cycles 300
D2VW-5L1A-1M 100 1.96 silver plated 100000 cycles 300
D2VW-5L2A-1M 100 2.25 silver plated 100000 cycles 300
D2VW-5L3-1M 100 1.18 silver plated 100000 cycles 300
D2VW-5L1A-1 50 1.96 silver plated 100000 cycles -
D2VW-5L1B-1 50 0.59 silver plated 100000 cycles -
D2VW-5L1B-1M 100 0.59 silver plated 100000 cycles 300
D2VW-5L2-1 50 1.18 silver plated 100000 cycles -
D2VW-5L2-1M 100 1.18 silver plated 100000 cycles 300
D2VW-5L2A-1 50 2.25 silver plated 100000 cycles -
D2VW-5L3-1 50 1.18 silver plated 100000 cycles -