Switch: microswitch SNAP ACTION; OMRON Electronic Components

Switch: microswitch SNAP ACTION; OMRON Electronic Components, D2SW-01D, D2SW-01H, D2SW-01HS |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Switch. method*ON-(ON)
Body dimensions19.8x6.4x10.1mm
Mechanical durability5000000 cycles
Electrical life200000 cycles
Operating temperature-40...85°C
Positions2
IP ratingIP67
Manufacturer seriesD2SW
* the position in bracket indicates momentary position.
Symbol: (D2SW-01D, D2SW-01H, D2SW-01HS, D2SW-01L1D, D2SW-01L1H, D2SW-01L2D, D2SW-01L2H, D2SW-01L3D, D2SW-01L3H)
AC load rating @R*0.1A / 125V AC
DC load rating @R*0.1A / 30V DC
Symbol: (D2SW-01LxM, D2SW-01M, D2SW-01MS)
AC load rating @R*0.1A / 125V AC
DC load rating @R*0.1A / 30V DC
Lead length300mm
Symbol: (D2SW-01L1M-0)
AC load rating @R*0.1A / 125V AC
DC load rating @R*0.1A / 30V DC
Lead length1000mm
Symbol: (D2SW-01xxT)
AC load rating @R*0.1A / 125V AC
DC load rating @R*0.1A / 30V DC
Leads dimensions2.8x0.5mm
Symbol: (D2SW-3D, D2SW-3H, D2SW-3L1D, D2SW-3L1H, D2SW-3L2D, D2SW-3L2H, D2SW-3L3D)
AC load rating @R*3A / 125V AC
DC load rating @R*3A / 30V DC
Symbol: (D2SW-3xxM)
AC load rating @R*3A / 125V AC
DC load rating @R*3A / 30V DC
Lead length300mm
Symbol: (D2SW-3xxT)
AC load rating @R*3A / 125V AC
DC load rating @R*3A / 30V DC
Leads dimensions2.8x0.5mm
* at resistive load
Operating Force:
Lever length:
  • 14.5mm (D2SW-01L1xxx, D2SW-01L2x, D2SW-3L1x, D2SW-3L2x)
  • 15.8mm (D2SW-01L3x, D2SW-3L3x)
Features:
Pitch:
  • 8.8mm (D2SW-xxxD)
  • 8.5mm (D2SW-01H, D2SW-01HS, D2SW-01LxH, D2SW-3xxH)
  • 8.7mm (D2SW-xxxT)
Symbol Leads Rcont max Contact plating
[mΩ]
D2SW-01D for PCB, self-clinching 50 gold-plated
D2SW-01H for soldering 50 gold-plated
D2SW-01HS for soldering 50 gold-plated
D2SW-01L1D for PCB, self-clinching 50 gold-plated
D2SW-01L1H for soldering 50 gold-plated
D2SW-01L1M downwards, cables 70 gold-plated
D2SW-01L1M-0 downwards, cables 70 gold-plated
D2SW-01L1T connectors 50 gold-plated
D2SW-01L2D for PCB, self-clinching 50 gold-plated
D2SW-01L2H for soldering 50 gold-plated
D2SW-01L2M downwards, cables 70 gold-plated
D2SW-01L2T connectors 50 gold-plated
D2SW-01L3D for PCB, self-clinching 50 gold-plated
D2SW-01L3H for soldering 50 gold-plated
D2SW-01L3M downwards, cables 70 gold-plated
D2SW-01L3T connectors 50 gold-plated
D2SW-01M downwards, cables 70 gold-plated
D2SW-01MS downwards, cables 70 gold-plated
D2SW-01T connectors 50 gold-plated
D2SW-3D for PCB, self-clinching 30 silver plated
D2SW-3H for soldering 30 silver plated
D2SW-3L1D for PCB, self-clinching 30 silver plated
D2SW-3L1H for soldering 30 silver plated
D2SW-3L1M downwards, cables 50 silver plated
D2SW-3L1T connectors 30 silver plated
D2SW-3L2D for PCB, self-clinching 30 silver plated
D2SW-3L2H for soldering 30 silver plated
D2SW-3L2M downwards, cables 50 silver plated
D2SW-3L2T connectors 30 silver plated
D2SW-3L3D for PCB, self-clinching 30 silver plated
D2SW-3L3M downwards, cables 50 silver plated
D2SW-3L3T connectors 30 silver plated
D2SW-3M downwards, cables 50 silver plated
D2SW-3T connectors 30 silver plated