| Manufacturer | SAIA-BURGESS |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 20x6.4x10.3mm |
| Mechanical durability | 50000000 cycles |
| Operating temperature | -40...85°C |
| Positions | 2 |
| AC load rating @R* | 5A / 250V AC |
| Manufacturer series | V4NC |
| Symbol | Switch. method* | Contacts layout | IP rating | Leads | Pitch | Dimensions | Features | Lever length | Operating Force | Contact plating | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [N] | [mm] | ||||||||
| V4NCSAR | ON-(ON) | SPDT | IP67 | cables | - | - | with lever (with roller) | - | - | - | 500 |
| V4NCST7AR1GP | ON-(ON) | SPDT | IP67 | for soldering | - | - | with lever (with roller) | - | - | gold-plated | - |
| V4NCST7C2 | ON-(OFF) | SPST-NC | IP67 | for soldering | - | - | without lever | - | - | - | - |
| V4NCST7C2-AR10 | ON-(OFF) | SPST-NC | IP67 | for soldering | - | - | with lever (with roller) | 16 | 1.3 | - | - |
| V4NCST7GP | ON-(ON) | SPDT | IP67 | for soldering | - | - | without lever | - | - | - | - |
| V4NCST8 | ON-(ON) | SPDT | IP67 | for PCB | - | - | without lever | - | - | - | - |
| V4NCST8AR1 | ON-(ON) | SPDT | IP67 | - | - | - | cam follower lever; with lever | 16 | 0.8 | - | - |
| V4NCST8AR1-GP | ON-(ON) | SPDT | IP67 | - | - | - | cam follower lever; with lever | 16 | 0.8 | gold-plated | - |
| V4NCST8-GP | ON-(ON) | SPDT | IP67 | for PCB | - | - | without lever | - | - | gold-plated | - |
| V4NCT7 | ON-(ON) | SPDT | IP40 | for soldering | 5.08 | Fig. 1. | without lever | - | 1.7 | - | - |
| V4NCT7-A1 | ON-(ON) | SPDT | IP40 | for soldering | - | - | with lever | 18 | 0.8 | - | - |
| V4NCT7AR1 | ON-(ON) | SPDT | IP40 | for soldering | 5.08 | Fig. 1. | with lever (with roller) | 16 | 0.8 | - | - |
| V4NCT7-Y1 | ON-(ON) | SPDT | IP40 | for soldering | 5.08 | Fig. 1. | with lever | 18 | 0.8 | - | - |
| V4NCT7-YC1 | ON-(ON) | SPDT | - | for soldering | - | - | cam follower lever; with lever | - | - | - | - |