Switch: microswitch SNAP ACTION; SSG; Aratas (Formerly Omron Components)

Switch: microswitch SNAP ACTION; SSG; Aratas (Formerly Omron Components), SSG-01H, SSG-01L1H |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions19.8x6.4x10.2mm
Min. insulation resistance100MΩ
Electrical life200000 cycles
Mechanical durability10000000 cycles
Operating temperature-25...125°C
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Pitch7.2mm
IP ratingIP40
Manufacturer seriesSSG
* the position in bracket indicates momentary position.
AC load rating @R*:
  • 0.1A / 125V AC (SSG-01xxx)
  • 3A / 250V AC (SSG-5xxx)
DC load rating @R*:
  • 0.1A / 30V DC (SSG-01xxx)
  • 4A / 30V DC (SSG-5xxx)
Features:
Lever length:
Operating Force:
* at resistive load
Symbol Leads Rcont max Leads dimensions
[mΩ] [mm]
SSG-01H for soldering 50 -
SSG-01L1H for soldering 50 -
SSG-01L3H for soldering 50 -
SSG-01T connectors 50 2.8x0.5
SSG-5H for soldering 30 -
SSG-5H-5 for soldering 50 -
SSG-5L1T connectors 30 2.8x0.5
SSG-5L2P for PCB, straight 30 -
SSG-5L2T connectors 30 2.8x0.5
SSG-5L3P for PCB, straight 30 -
SSG-5T connectors 30 2.8x0.5