Switch: microswitch SNAP ACTION; SSG; OMRON Electronic Components
| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 19.8x6.4x10.2mm |
| Min. insulation resistance | 100MΩ |
| Electrical life | 200000 cycles |
| Mechanical durability | 10000000 cycles |
| Operating temperature | -25...125°C |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Pitch | 7.2mm |
| IP rating | IP40 |
| Manufacturer series | SSG |
* the position in bracket indicates momentary position.
AC load rating @R*:
- 0.1A / 125V AC (SSG-01xxH)
- 3A / 250V AC (SSG-5xxx)
DC load rating @R*:
- 0.1A / 30V DC (SSG-01xxH)
- 4A / 30V DC (SSG-5xxx)
* at resistive load