Switch: microswitch SNAP ACTION; V; Aratas (Formerly Omron Components)

Switch: microswitch SNAP ACTION; V; Aratas (Formerly Omron Components), V-10-1A4, V-102-1C4 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Positions2
Body dimensions27.8x10.3x15.9mm
Mechanical durability50000000 cycles
Max. contact resistance:15mΩ
Operating temperature-25...80°C
IP ratingIP40
Contacts layoutSPDT
Switch. method*ON-(ON)
DC load rating @R**0.6A / 125V DC
Manufacturer seriesV
* the position in bracket indicates momentary position.
** at resistive load
Leads:
Load rating @R*:
  • 10A / 250V AC (V-10xxx)
  • 15A / 250V AC (V-15xxx)
  • 16A / 250V AC (V-16x-1C5)
Features:
* at resistive load
Symbol Operating Force Lever length Electrical life Leads dimensions
[N] [mm] [mm]
V-10-1A4 0.98 - 300000 cycles 4.75x0.5
V-102-1C4 0.98 27.5 300000 cycles 6.35x0.8
V-103-1A4 0.98 51.3 300000 cycles 4.75x0.5
V-105-1C5 1.96 12 300000 cycles 6.35x0.8
V-10G5-1C24-K 1.18 12 300000 cycles 4.75x0.5
V-15-1A5 1.96 - 100000 cycles 4.75x0.5
V-15-1C25 1.96 - 100000 cycles 4.75x0.5
V-15-1C5 1.96 - 100000 cycles 6.35x0.8
V-153-1C5 1.96 51.3 100000 cycles 6.35x0.8
V-155-1A5 2.4 - 100000 cycles -
V-155-1C5 1.96 12 100000 cycles 6.35x0.8
V-155-1C6 3.92 12 100000 cycles 6.35x0.8
V-156-1A5 1.96 25.9 100000 cycles 4.75x0.5
V-156-1C5 1.96 25.9 100000 cycles 6.35x0.8
V-161-1C5 1.96 14 100000 cycles 6.35x0.8
V-16-1C5 1.96 - 100000 cycles 6.35x0.8
V-162-1C5 1.96 27.5 100000 cycles 6.35x0.8
V-163-1C5 1.96 51.3 100000 cycles 6.35x0.8
V-165-1C5 1.96 12 100000 cycles 6.35x0.8
V-166-1C5 1.96 25.9 100000 cycles 6.35x0.8