Switch: microswitch SNAP ACTION; V; OMRON Electronic Components
| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch SNAP ACTION |
| Positions | 2 |
| Body dimensions | 27.8x10.3x15.9mm |
| Mechanical durability | 50000000 cycles |
| Max. contact resistance: | 15mΩ |
| Operating temperature | -25...80°C |
| IP rating | IP40 |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| DC load rating @R** | 0.6A / 125V DC |
| Manufacturer series | V |
* the position in bracket indicates momentary position.
** at resistive load
Load rating @R*:
- 10A / 250V AC (V-10xxx)
- 15A / 250V AC (V-15xxx)
- 16A / 250V AC (V-16x-1C5)
Features:
- without lever (V-10-1A4, V-15-1xx5, V-16-1C5)
- with lever (V-102-1C4, V-103-1A4, V-153-1C5, V-161-1C5, V-162-1C5, V-163-1C5)
- with lever (with roller) (V-105-1C5, V-10G5-1C24-K, V-155-1xx, V-156-1A5, V-156-1C5, V-165-1C5, V-166-1C5)
* at resistive load