Switch: microswitch SNAP ACTION; VX; Aratas (Formerly Omron Components)
| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | microswitch SNAP ACTION |
| Switch. method* | ON-(ON) |
| Contacts layout | SPDT |
| Positions | 2 |
| Body dimensions | 27.8x10.3x15.9mm |
| Operating temperature | -25...80°C |
| IP rating | IP40 |
| Manufacturer series | VX |
* the position in bracket indicates momentary position.
Operating Force:
- 0.2N (VX-013-1A3, VX-53-1A3)
- 0.29N (VX-014-1C23, VX-016-1A3, VX-56-1A3, VX-56-1C23, VX-52-1A3, VX-52-1C23, VX-54-1A3)
- 0.25N (VX-5-1A2, VX-5-1C22)
- 0.59N (VX-55-1A3)
- 0.49N (VX-5-1A3, VX-5-1C23, VX-51-1A3)
AC load rating @R*:
- 0.1A / 125V AC (VX-01xxx3)
- 5A / 250V AC (VX-5xxx)
DC load rating @R*:
- 0.1A / 30V DC (VX-01xxx3)
Leads:
- for soldering (VX-013-1A3, VX-016-1A3, VX-5-1A2, VX-5-1A3, VX-53-1A3, VX-55-1A3, VX-56-1A3, VX-51-1A3, VX-52-1A3, VX-54-1A3)
- connectors (VX-014-1C23, VX-5-1C22, VX-5-1C23, VX-52-1C23, VX-56-1C23)
* at resistive load