Switch: microswitch SNAP ACTION; VX; OMRON Electronic Components

Switch: microswitch SNAP ACTION; VX; OMRON Electronic Components, VX-013-1A3, VX-014-1C23 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Switch. method*ON-(ON)
Contacts layoutSPDT
Positions2
Body dimensions27.8x10.3x15.9mm
Operating temperature-25...80°C
IP ratingIP40
Manufacturer seriesVX
* the position in bracket indicates momentary position.
AC load rating @R*:
  • 0.1A / 125V AC (VX-01xxx3)
  • 5A / 250V AC (VX-5xxx)
DC load rating @R*:
  • 0.1A / 30V DC (VX-01xxx3)
* at resistive load
Symbol Features Mechanical durability Electrical life Lever length Max. contact resistance: Leads dimensions
[mm] [mΩ] [mm]
VX-013-1A3 with lever 10000000 cycles 1000000 cycles 53 50 -
VX-014-1C23 with lever with roller simulation 10000000 cycles 1000000 cycles 24.5 50 4.75x0.5
VX-016-1A3 with lever (with roller) 10000000 cycles 1000000 cycles 25.9 50 -
VX-5-1A2 without lever 50000000 cycles 500000 cycles - 30 -
VX-5-1C22 without lever 50000000 cycles 500000 cycles - 30 4.75x0.5
VX-53-1A3 with lever 50000000 cycles 500000 cycles 53 30 -
VX-55-1A3 with lever (with roller) 50000000 cycles 500000 cycles 12 30 -
VX-56-1A3 with lever (with roller) 50000000 cycles 500000 cycles 25.9 30 -
VX-5-1A3 without lever 50000000 cycles 500000 cycles - 30 -
VX-5-1C23 without lever 50000000 cycles 500000 cycles - 30 4.75x0.5
VX-51-1A3 with lever 50000000 cycles 500000 cycles 14 30 -
VX-52-1A3 with lever 50000000 cycles 500000 cycles 27.5 30 -
VX-52-1C23 with lever 50000000 cycles 500000 cycles 27.5 30 4.75x0.5
VX-54-1A3 with lever with roller simulation 50000000 cycles 500000 cycles 24.5 30 -
VX-56-1C23 with lever (with roller) 50000000 cycles 500000 cycles 25.9 30 4.75x0.5