Switch: microswitch TACT; ARATAS
| Manufacturer | ARATAS |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 24V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Mounting | THT |
| Leads | for PCB, straight |
| Actuator colour | blue |
| Key stroke | 0.3mm |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 100MΩ |
| Contact material | phosphor bronze |
| Mechanical durability | 10000000 cycles |
| Operating temperature | -25...70°C |
| Operating Force | 1.27N |
| Pitch | 5x12.5mm |
| Positions | 2 |
| Illumination | none |
| Manufacturer series | B3F |
| Body dimensions | 12x12mm |
* at resistive load
** the position in bracket indicates momentary position.