Switch: microswitch TACT; B3W; Aratas (Formerly Omron Components)

Switch: microswitch TACT; B3W; Aratas (Formerly Omron Components), B3W-4000, B3W-4005, B3W-4050 |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 24V DC
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
MountingTHT
Leadsfor PCB, straight
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Key stroke0.3mm
Operating temperature-25...70°C
Pitch5x12mm
Positions2
Illuminationnone
Manufacturer seriesB3W
Body dimensions12x12mm
* at resistive load
** the position in bracket indicates momentary position.
Features:
  • with ground terminal (B3W-41xx)
Actuator colour:
  • white (B3W-4xx0)
  • yellow (B3W-4xx5)
Button shape:
Symbol Operating Force Button height* Mech. durability
[N] [mm]
B3W-4000 1.96 4.3 3000000 cycles
B3W-4005 3.43 4.3 1000000 cycles
B3W-4050 1.96 7.3 3000000 cycles
B3W-4055 3.43 7.3 1000000 cycles
B3W-4100 1.96 4.3 3000000 cycles
B3W-4105 3.43 4.3 1000000 cycles
B3W-4150 1.96 7.3 3000000 cycles
B3W-4155 3.43 7.3 1000000 cycles
* measured from PCB