Switch: microswitch TACT; DIPTRONICS

Switch: microswitch TACT; DIPTRONICS, DTSM24N, DTSM24R, DTSM-24R-S-V, T1A3QRL, T1B2QR, T1C2QR |EN|
Manufacturer
Type of switchmicroswitch TACT
Leadsfor PCB
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
Positions2
Illuminationnone
* the position in bracket indicates momentary position.
Symbol Mounting DC contacts rating @R* Soldering temperature Min. insulation resistance Max. contact resistance: Button shape Operating temperature Pitch Button height** Operating Force Actuator colour Mechanical durability Body dimensions
[MΩ] [mΩ] [°C] [mm] [mm] [N] [mm]
DTSM24N SMT 0.05A / 12V DC 260°C / 5 s 100 100 square -25...70 5x12.4 7.3 1.6 brown - 12x12
DTSM24R SMT 0.05A / 12V DC 260°C / 5 s 100 100 square -25...70 5x12.4 7.3 2.6 red - 12x12
DTSM-24R-S-V SMT 0.05A / 12V DC 260°C / 5 s 100 100 square -25...70 5x12.4 7.3 2.6 red - 12x12
T1A3QRL SMT 0.05A / 12V DC - 100 500 round -40...85 - - 1.96 - 300000 cycles 2.8x1.9x0.6
T1B2QR SMT 0.02A / 15V DC - 50 500 round -40...85 - - 1.57 - 200000 cycles 2.6x1.6x0.55
T1C2QR SMT 0.02A / 15V DC - 50 500 round -40...85 - - 1.57 - 300000 cycles 2.8x2.45x2.05
T3C4GQRL SMT 0.05A / 12V DC - 100 500 round -40...85 - - 2.35 - 300000 cycles 3x2x0.6
T6L-3KQR SMD 0.05A / 16V DC - 100 100 round -40...90 - 5 2.35 - 100000 cycles 6x5.9x3.5
T7B2QR SMT 0.05A / 12V DC - 10 500 round -40...85 - 0.6 1.57 - 5000000 cycles 7.5x7x0.6
* at resistive load
** measured from PCB