| Manufacturer | DIPTRONICS |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Min. insulation resistance | 100MΩ |
| Illumination | LED |
| Positions | 2 |
| Operating temp. | -40...85°C |
| Symbol: (ML4L12GQR) | |
|---|---|
| Pitch | 3.7mm |
| Body dimensions | 4.9x4.9mm |
| Symbol: (ML5-H03K-WQA) | |
| Pitch | 5mm |
| Body dimensions | 6x6mm |
| Symbol | Button shape | Max. contact resistance: | Button height* | Mechanical durability | Operating Force | Backlight colour |
|---|---|---|---|---|---|---|
| [mΩ] | [mm] | [N] | ||||
| ML4L12GQR | square | 100 | 2 | 1000000 cycles | 1.56 | green |
| ML5-H03K-WQA | square | 100 | 9.1 | 50000 cycles | 1.96 | white |