Switch: microswitch TACT; DTSM; DIPTRONICS

Switch: microswitch TACT; DTSM; DIPTRONICS, DTSM-61N-V-T/R, DTSM-61R-V-T/R, DTSM-61S-V-T/R |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 12V DC
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
MountingSMT
Leadsfor PCB
Contact materialphosphor bronze
Button shaperound
Operating temperature-25...70°C
Pitch4.5x9mm
DimensionsFig. 1.
Positions2
Illuminationnone
Manufacturer seriesDTSM
Body dimensions6.2x6.2mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Operating Force Quantity in set/package Actuator colour Package Button height*
[N] [pcs.] [mm]
DTSM-61N-V-B 1.6 77 brown tube 4.3
DTSM-61R-V-B 2.6 77 red tube 4.3
DTSM-61S-V-B 3.2 77 salmon tube 4.3
DTSM-61S-V-REEL 3.2 1000 salmon reel 4.3
DTSM-61Y-V-B 5.2 77 yellow tube 4.3
DTSM-62N-V-B 1.6 77 brown tube 5
DTSM-62R-V-B 2.6 77 red tube 5
DTSM-62S-V-B 3.2 77 salmon tube 5
DTSM-62Y-V-B 5.2 77 yellow tube 5
DTSM-63N-V-B 1.6 77 brown tube 7
DTSM-63R-V-B 2.6 77 red tube 7
DTSM-63S-V-B 3.2 77 salmon tube 7
DTSM-63Y-V-B 5.2 77 yellow tube 7
DTSM-65N-V-B 1.6 77 brown tube 9.5
DTSM-65R-V-B 2.6 77 red tube 9.5
DTSM-65S-V-B 3.2 77 salmon tube 9.5
DTSM-65Y-V-B 5.2 77 yellow tube 9.5
DTSM-66N-V-B 1.6 77 brown tube 13
DTSM-66R-V-B 2.6 77 red tube 13
DTSM-66S-V-B 3.2 77 salmon tube 13
DTSM-66Y-V-B 5.2 77 yellow tube 13
* measured from PCB
Symbol Elect. life
DTSM-61N-V-B 200000 cycles
DTSM-61R-V-B 100000 cycles
DTSM-61S-V-B 50000 cycles
DTSM-61S-V-REEL 50000 cycles
DTSM-61Y-V-B 50000 cycles
DTSM-62N-V-B 200000 cycles
DTSM-62R-V-B 100000 cycles
DTSM-62S-V-B 50000 cycles
DTSM-62Y-V-B 50000 cycles
DTSM-63N-V-B 200000 cycles
DTSM-63R-V-B 100000 cycles
DTSM-63S-V-B 50000 cycles
DTSM-63Y-V-B 50000 cycles
DTSM-65N-V-B 200000 cycles
DTSM-65R-V-B 100000 cycles
DTSM-65S-V-B 50000 cycles
DTSM-65Y-V-B 50000 cycles
DTSM-66N-V-B 200000 cycles
DTSM-66R-V-B 100000 cycles
DTSM-66S-V-B 50000 cycles
DTSM-66Y-V-B 50000 cycles