Switch: microswitch TACT; OMRON Electronic Components

Switch: microswitch TACT; OMRON Electronic Components, B3U-3000PM, B3U-3000PM-B, B3U-3100PM |EN|
Manufacturer
DC contacts rating @R*0.05A / 12V DC
Contacts layoutSPST-NO
Type of switchmicroswitch TACT
MountingSMT
Leadsfor PCB
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Actuator colourblack
Key stroke0.2mm
Mechanical durability100000 cycles
Button shaperectangular
Operating temperature-25...70°C
Switch. method**OFF-(ON)
Operating Force1.59N
Button height***1.2mm
Pitch1.7x4.2mm
Positions2
Manufacturer seriesB3U
Body dimensions2.5x3mm
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Features
B3U-3100PM with ground terminal
B3U-3100PM-B with ground terminal