Switch: microswitch TACT; SCHURTER; Mounting: SMT

Switch: microswitch TACT; SCHURTER; Mounting: SMT, 1301.9314, 1301.9315, 1301.9316, 1301.9318 |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingSMT
DC contacts rating @R*0.05A / 12V DC
IP ratingIP40
Max. contact resistance:100mΩ
Key stroke0.25mm
Mechanical durability100000 cycles
Button shaperound
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Operating temperature-20...70°C
Body dimensions6x6mm
Leadsfor PCB, Gull Wing
Actuator colourblack
Illuminationnone
Electrical life100000 cycles
Manufacturer seriesLSH
* at resistive load
** the position in bracket indicates momentary position.
Symbol Pitch Package Operating Force Button height*
[mm] [N] [mm]
1301.9314 4.5x10 bulk 1.6 4.3
1301.9315 4.5x10 bulk 1.6 5
1301.9316 4.5x10 bulk 1.6 7
1301.9318 4.5x10 bulk 1.6 8
1301.9319 4.5x10 bulk 1.6 9.5
1301.9320 4.5x10 bulk 1.6 12.5
1301.9317 4.5x10 bulk 1.6 7.3
1301.9317.24 4.5x10 reel 1.6 7.3
1301.9318.24 4.5x6.5 reel 1.6 8
1301.9319.24 4.5x10 reel 1.6 9.5
1301.9320.24 4.5x10 reel 1.6 12.5
* measured from PCB