| Manufacturer | SCHURTER |
| Type of switch | microswitch TACT |
| Positions | 2 |
| Contacts layout | SPST-NO |
| Switch. method* | OFF-(ON) |
| Symbol | Max. contact resistance: | Mechanical durability | IP rating | Mounting | Button shape | Leads | DC contacts rating @R* | Actuator colour | Key stroke | Operating temperature | Illumination | Pitch | Button height** | Operating Force | Body dimensions | Manufacturer series | Contact plating | Button shape | Electrical life | Body material | Button material | AC load rating @R* | Package | Button size | Quantity in set/package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [mm] | [°C] | [mm] | [mm] | [N] | [mm] | [mm] | [pcs.] | |||||||||||||||||
| 1241.1052 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.125A / 48V DC | - | - | -25...85 | - | - | 4.4 | 2.5 | - | MTG | silver plated | round, prominent | 1000000 cycles | polyamide | thermoplastic PC | - | - | - | - |
| 1241.1082.8 | 50 | 1000000 cycles | IP40 | THT | square | for PCB | 0.125A / 48V DC | white | - | -25...85 | - | - | 13.75 | 2.5 | - | MTG | silver plated | round, prominent | 1000000 cycles | polyamide | thermoplastic PC | - | - | - | - |
| 1241.1600.11 | 50 | 1000000 cycles | IP40 | SMD | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 14x7.5 | 4.7 | 1.8 | 11.4x11.4x3.65 | SMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1600.23 | 50 | 1000000 cycles | IP40 | SMD | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 14x7.5 | 4.7 | 1.8 | 11.4x11.4x3.65 | SMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1601.11 | 50 | 1000000 cycles | IP40 | SMD | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 10x7.5 | 4.7 | 1.8 | 11.4x11.4x3.65 | SMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1601.23 | 50 | 1000000 cycles | IP40 | SMD | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 10x7.5 | 4.7 | 1.8 | 11.4x11.4x3.65 | SMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1602 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 12.7x7.62 | 4.55 | 1.8 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1606.11 | 50 | 1000000 cycles | IP67 | SMD | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 14x7.5 | 4.95 | 2.2 | 11.4x11.4x3.65 | SMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1607.11 | 50 | 1000000 cycles | IP67 | SMD | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 10x7.5 | 4.95 | 2.2 | 11.4x11.4x3.65 | SMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1607.23 | 50 | 1000000 cycles | IP67 | SMD | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 10x7.5 | 4.95 | 2.2 | 11.4x11.4x3.65 | SMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1608 | 50 | 1000000 cycles | IP67 | THT | round | for PCB | 0.05A / 42V DC | - | 0.35 | -40...85 | - | 12.7x7.62 | 4.8 | 2.2 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1614 | 50 | 1000000 cycles | IP40 | THT | round | for PCB, straight | 0.01A / 12V DC | black | 0.35 | -40...85 | none | 7.62x12.7 | 7.6 | 1.8 | 11.4x11.4 | PMS | - | - | - | - | - | - | - | - | - |
| 1241.1620 | - | 1000000 cycles | IP40 | THT | round | for PCB | 0.5A / 42V DC | - | - | -40...85 | - | - | 7.6 | - | 11.4x11.4x3.5 | - | - | - | - | - | - | 0.05A / 12V AC | - | - | - |
| 1241.1624.1 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.05A / 42V DC | yellow | 0.35 | -40...85 | - | 12.7x7.62 | 8.35 | 1.8 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1624.2 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.05A / 42V DC | orange | 0.35 | -40...85 | - | 12.7x7.62 | 9.1 | 1.8 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1624.3 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.05A / 42V DC | red | 0.35 | -40...85 | - | 12.7x7.62 | 9.85 | 1.8 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1624.61 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.05A / 42V DC | grey/black | 0.35 | -40...85 | - | 12.7x7.62 | 18.1 | 1.8 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1624.7 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.05A / 42V DC | black | 0.35 | -40...85 | - | 12.7x7.62 | 12.85 | 1.8 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1624.8 | 50 | 1000000 cycles | IP40 | THT | round | for PCB | 0.05A / 42V DC | white | 0.35 | -40...85 | - | 12.7x7.62 | 13.6 | 1.8 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1625.3 | 50 | 1000000 cycles | IP67 | THT | round | for PCB | 0.05A / 42V DC | red | 0.35 | -40...85 | - | 12.7x7.62 | 9.85 | 2.2 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1625.5 | 50 | 1000000 cycles | IP67 | THT | round | for PCB | 0.05A / 42V DC | green | 0.35 | -40...85 | - | 12.7x7.62 | 11.35 | 2.2 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1625.51 | 50 | 1000000 cycles | IP67 | THT | round | for PCB | 0.05A / 42V DC | green/black | 0.35 | -40...85 | - | 12.7x7.62 | 17.35 | 2.2 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1625.6 | 50 | 1000000 cycles | IP67 | THT | round | for PCB | 0.05A / 42V DC | grey | 0.35 | -40...85 | - | 12.7x7.62 | 12.1 | 2.2 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1241.1625.8 | 50 | 1000000 cycles | IP67 | THT | round | for PCB | 0.5A / 42V DC | white | 0.35 | -40...85 | - | 12.7x7.62 | 13.6 | 2.2 | 11.4x11.4x3.5 | PMS | nickel plated, gold-plated | round | 1000000 cycles | polyamide | aluminium alloy | 0.05A / 30V AC | - | - | - |
| 1301.9308 | 100 | 100000 cycles | IP40 | THT | square | for PCB | 0.05A / 12V DC | - | 0.25 | -20...70 | none | 4.5x6.5 | 7.4 | 1.6 | 6x6 | LPS | - | - | 100000 cycles | - | - | - | bulk, box | 2.4x2.4 | - |
| 1301.9309 | 100 | 100000 cycles | IP40 | THT | square | for PCB | 0.05A / 12V DC | - | 0.25 | -20...70 | none | 4.5x6.5 | 7.4 | 1.6 | 6x6 | LPS | - | - | 100000 cycles | - | - | - | bulk, box | 2.8x2.8 | - |
| 1301.9314.24 | - | 100000 cycles | IP40 | SMT | round | for PCB | 0.05A / 12V DC | black | - | -20...70 | none | 4.5 | 4.3 | 1.6 | 6x6x4.3 | - | - | - | 100000 cycles | - | - | - | reel | - | 1000 |
| 1301.9315.24 | - | 100000 cycles | IP40 | SMT | round | for PCB | 0.05A / 12V DC | - | - | -20...70 | none | 4.5 | 5 | 1.6 | 6x6x5 | - | - | - | 100000 cycles | - | - | - | reel | - | 1000 |
| 1301.9316.24 | 100 | 100000 cycles | IP40 | SMT | round | for PCB | 0.05A / 12V DC | black | 0.25 | -20...70 | none | 4.5x10 | 7 | 1.6 | 6x6 | LSH | - | - | 100000 cycles | - | - | - | reel | - | - |
| 3-161-117 | 100 | - | IP40 | SMT | - | for PCB | 0.05A / 12V DC | white | 0.2 | -40...90 | none | 4.6x2.15 | 2.5 | 1.77 | 4.2x3.2 | TCS43 | silver plated | - | 100000 cycles | LCP | - | - | - | - | - |
| 3-161-118 | 100 | - | IP40 | SMT | - | for PCB | 0.05A / 12V DC | white | 0.2 | -40...90 | none | 4.6x2.15 | 2.5 | 2.45 | 4.2x3.2 | TCS43 | silver plated | - | 100000 cycles | LCP | - | - | - | - | - |
| 3-161-119 | 100 | - | IP40 | SMT | - | for PCB | 0.05A / 12V DC | white | 0.2 | -40...90 | none | 4.6x2.15 | 2.5 | 3.92 | 4.2x3.2 | TCS43 | silver plated | - | 100000 cycles | LCP | - | - | - | - | - |